Phoenix Contact 2289829 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKM |
| Weight | 0.059966oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2289829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.