Phoenix Contact 2290038 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Board |
| Number of Contacts | 14 |
| Orientation | Straight |
| Series | VARIOFACE, FLKM |
| Weight | 1.879397oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2290038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.