Phoenix Contact 2290410 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKM |
| Weight | 3.381362oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2290410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.