Phoenix Contact 2290614 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Depth | 61mm |
| Height | 77mm |
| Length | 214mm |
| Max Input Voltage | 60V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKM |
| Termination | IDC |
| Weight | 13.574126oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2290614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.