
Phoenix Contact 2291286 technical specifications.
| Approvals | UL, EAC, EN |
| Package/Case | Module |
| Color | Green |
| Current Rating | 50A |
| Depth | 33mm |
| Height | 143.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Positions | 50 |
| Orientation | Straight |
| Ratings | IP20 |
| Series | VARIOFACE, DFLK |
| Termination | Screw |
| Voltage Rating | 125V |
| Weight | 5.168694oz |
| Width | 39mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2291286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
