
Phoenix Contact 2293527 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 45mm |
| Gender | Male |
| Height | 45mm |
| Length | 59mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Series | VARIOFACE, UM |
| Voltage Rating | 60V |
| Weight | 1.546763oz |
| Width | 59mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2293527 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.