Phoenix Contact 2293611 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 2.5A |
| Current Rating | 2.5A |
| Depth | 45mm |
| Gender | Male |
| Height | 45mm |
| Length | 54mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Series | VARIOFACE, UM |
| Voltage Rating | 125V |
| Weight | 2.765479oz |
| Width | 54mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2293611 to view detailed technical specifications.
No datasheet is available for this part.