Phoenix Contact 2293844 technical specifications.
| Current Rating | 1A |
| Length | 2m |
| Package Quantity | 1 |
| Weight | 4.398663oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2293844 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.