
Phoenix Contact 2294490 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 68mm |
| Height | 68mm |
| Length | 7.56inch |
| Max Input Voltage | 60V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKM |
| Termination | IDC |
| Voltage Rating | 60V |
| Weight | 12oz |
| Width | 2.68inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2294490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.