48-position ZIF & LIF flexible flat cable connector module, featuring screw termination and a 250V AC voltage rating. This green module supports wire gauges from 24AWG to 10AWG, with a maximum current rating of 16A. Designed for DIN rail mounting, it operates within a temperature range of -20°C to 50°C. The module is RoHS compliant and lead-free, with dimensions of 71mm length, 71mm width, and 51.6mm depth.
Phoenix Contact 2295651 technical specifications.
| Approvals | cULus |
| Package/Case | Module |
| Color | Green |
| Current Rating | 16A |
| Depth | 51.6mm |
| Height | 51.7mm |
| Lead Free | Lead Free |
| Length | 71mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 48 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | VARIOFACE, FLK |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 3.681896oz |
| Width | 71mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2295651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.