Phoenix Contact 2295664 technical specifications.
| Approvals | cULus |
| Package/Case | Module |
| Color | Green |
| Current Rating | 15A |
| Depth | 51.6mm |
| Height | 51.7mm |
| Lead Free | Lead Free |
| Length | 96mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 72 |
| Number of Positions | 36 |
| RoHS Compliant | Yes |
| Series | VARIOFACE, FLK |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 6.15319oz |
| Width | 96mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2295664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.