Phoenix Contact 2296427 technical specifications.
| Contact Type | Plug |
| Current Rating | 8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Board |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKM |
| Termination | Cable |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 60V |
| Weight | 1.386267oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2296427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.