Phoenix Contact 2296472 technical specifications.
| Approvals | UL |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 1.5m |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 6.05kV |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Varioface |
| Termination | IDT |
| DC Rated Voltage | 60V |
| Weight | 4.839588oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2296472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.