Phoenix Contact 2296977 technical specifications.
| Color | White |
| Current Rating | 1A |
| Length | 1.64foot |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 50V |
| Weight | 1.753116oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2296977 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.