Phoenix Contact 2296980 technical specifications.
| Current Rating | 1A |
| Gender | Female |
| Length | 1mm |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 2.867773oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2296980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.