Phoenix Contact 2297002 technical specifications.
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 6.05kV |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 5.114724oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2297002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.