
Phoenix Contact 2299110 technical specifications.
| Color | White |
| Connector Type A | Socket |
| Connector Type B | Socket |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 1.5m |
| Number of Conductors | 50 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 60V |
| Weight | 10.529278oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2299110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.