Phoenix Contact 2299149 technical specifications.
| Length | 13.1foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 6.05kV |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 1.684lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2299149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.