
This Phoenix Contact Varioface cable assembly features a 16-position, 2-row IDC connector with female to female gender and a length of 9.84 feet. It has a current rating of 1A and a DC rated voltage of 60V. The assembly is unshielded and has a wire/cable gauge of 26AWG. It is packaged in bulk and is RoHS compliant.
Phoenix Contact 2299330 technical specifications.
| Color | Grey |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 9.84foot |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Varioface |
| Shielding | Unshielded |
| DC Rated Voltage | 60V |
| Weight | 7.407532oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2299330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.