
The Phoenix Contact Varioface cable assembly features IDC connectors on both ends, with a current rating of 1A and a DC rated voltage of 60V. It is constructed with 26AWG wire and has a length of 6.56 feet. The assembly is packaged in bulk and is compliant with RoHS regulations. The cable assembly is suitable for use in a variety of applications where a reliable and efficient connection is required.
Phoenix Contact 2299411 technical specifications.
| Connector Type A | IDC |
| Connector Type B | IDC |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 6.56foot |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Varioface |
| DC Rated Voltage | 60V |
| Weight | 7.407532oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2299411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
