
This Phoenix Contact Varioface cable assembly features IDC connectors on both ends, with a current rating of 1A and a DC rated voltage of 60V. The assembly measures 3 meters in length and has a wire/cable gauge of 26AWG. It is RoHS compliant and packaged individually. The assembly is suitable for use in a variety of applications, including those requiring a female to female IDC connection.
Phoenix Contact 2299518 technical specifications.
| Connector Type A | IDC |
| Connector Type B | IDC |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 3m |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Varioface |
| DC Rated Voltage | 60V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2299518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.