Phoenix Contact 2299770 technical specifications.
| Approvals | UL, EAC, GOST |
| Package/Case | 300 |
| Mount | Board |
| Packaging | Bulk |
| Series | VARIOFACE, FLKM |
| Termination | IDC |
| Weight | 1.806027oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2299770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.