Phoenix Contact 2299990 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, DB9 |
| Connector Type B | Plug, DB9 |
| Current Rating | 2A |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 1m |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 4.070615oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2299990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.