Phoenix Contact 2302146 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, DB25 |
| Connector Type B | Plug, DB25 |
| Current Rating | 2A |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 1.5m |
| Number of Positions | 25 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 10.511641oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2302146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.