Shielded 37-position D-Sub to D-Sub cable assembly, 0.5m (1.64ft) in length, featuring a 24AWG wire gauge. Connector Type A is a Receptacle, and Connector Type B is a Plug. Rated for 125V and 2A, this grey cable assembly is UL, CSA, and EAC approved, and RoHS compliant.
Phoenix Contact 2302191 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 2A |
| Length | 1.64foot |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 7.075957oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2302191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.