Shielded 37-position interconnection device with male to female gender, featuring a grey receptacle and plug. Rated for 2A and 125V, this lead-free component is RoHS compliant. It includes a 4.9-foot cable with a 24AWG wire gauge.
Phoenix Contact 2302214 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 2A |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 4.9foot |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 14.144859oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2302214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.