
This shielded cable assembly features 50 positions and is rated for 2A and 125V. It has a 24AWG wire gauge and measures 3.28 feet in length. The assembly is lead-free and RoHS compliant, packaged in bulk.
Phoenix Contact 2302272 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Length | 3.28foot |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 13.019619oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2302272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.