
Phoenix Contact 2302308 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Length | 3m |
| Number of Positions | 50 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 2lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2302308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
