Cable Assembly Split 0.5m 26AWG 37 POS D-Sub to 4(14 POS IDC Connector) F-SKT/SKT/SKT/SKT
Phoenix Contact 2302515 technical specifications.
| Cable Type | Split |
| Wire Size | 26AWG |
| Connector Type A | D-Sub |
| Connector Type B | 4(14POS IDC Connector) |
| Gender | F-SKT/SKT/SKT/SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2302515 to view detailed technical specifications.
No datasheet is available for this part.