Phoenix Contact 2303006 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 2.5A |
| Length | 3.1inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKM |
| Voltage Rating | 125V |
| Weight | 0.027161oz |
| Width | 2.05inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2303006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.