Phoenix Contact 2303132 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Contact Material | Copper |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.140038oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2303132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.