Phoenix Contact 2303187 technical specifications.
| Color | White |
| Contact Material | Copper |
| Lead Free | Lead Free |
| Material | Aluminium |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| RoHS Compliant | Yes |
| Series | FBR |
| Weight | 0.44551oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2303187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.