Phoenix Contact 2304665 technical specifications.
| Connector Type A | DB25 |
| Connector Type B | IDC |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 3m |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 13.559311oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2304665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.