
Phoenix Contact 2305253 technical specifications.
| Current Rating | 1A |
| Length | 1m |
| Number of Contacts | 16 |
| RoHS Compliant | Yes |
| Series | Varioface |
| DC Rated Voltage | 60V |
| Weight | 2.448013oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2305253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.