
Phoenix Contact 2305266 technical specifications.
| Approvals | UL |
| Connector Type A | IDC |
| Gender | Female |
| Length | 1.5m |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Varioface |
| DC Rated Voltage | 60V |
| Weight | 3.573252oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2305266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.