
The Phoenix Contact Varioface cable assembly features 14 IDC female contacts in a 2-row configuration, with a maximum DC rated voltage of 60V and a wire gauge of 26AWG. It is RoHS compliant and available in a grey color. The assembly has a length of 6.56 feet and weighs 4.564451 ounces. It is unshielded and packaged individually.
Phoenix Contact 2305279 technical specifications.
| Color | Grey |
| Connector Type A | IDC |
| Gender | Female |
| Length | 6.56foot |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Varioface |
| Shielding | Unshielded |
| DC Rated Voltage | 60V |
| Weight | 4.564451oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2305279 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.