
Phoenix Contact 2305305 technical specifications.
| Color | Grey |
| Length | 3.28foot |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Varioface |
| Shielding | Unshielded |
| DC Rated Voltage | 60V |
| Weight | 3.336917oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2305305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
