
Phoenix Contact 2305321 technical specifications.
| Length | 2m |
| Number of Contacts | 20 |
| RoHS Compliant | Yes |
| Series | Varioface |
| DC Rated Voltage | 60V |
| Weight | 6.38106oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2305321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.