
This cable assembly features a 9-position DB9 receptacle at each end, with a shielded design for electromagnetic interference protection. The assembly has a length of 3 meters and a wire gauge of 24AWG. It is rated for a maximum current of 2A and a maximum voltage of 125V. The cable assembly is RoHS compliant and made of grey material.
Phoenix Contact 2305431 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, DB9 |
| Connector Type B | Receptacle, DB9 |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 3m |
| Number of Positions | 9 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 9oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2305431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.