
Phoenix Contact 2305509 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 3.28foot |
| Number of Conductors | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 10.79736oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2305509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.