This 3m shielded cable features a 9-position DB9 connector on each end, with a current rating of 2A and a voltage rating of 125V. The cable has a 24AWG wire gauge and is made from RoHS compliant materials. The connectors are plug-style and the cable is grey in color.
Phoenix Contact 2305596 technical specifications.
| Color | Grey |
| Connector Type A | Plug, DB9 |
| Connector Type B | Plug, DB9 |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 3m |
| Number of Positions | 9 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 8.836127oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2305596 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.