
Phoenix Contact 2305648 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Connector Type A | Plug, DB25 |
| Connector Type B | Plug, DB25 |
| Current Rating | 2A |
| Length | 2m |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 13.52051oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2305648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.