Phoenix Contact 2305761 technical specifications.
| Color | Grey |
| Connector Type A | IDC |
| Gender | Female |
| Length | 1.64foot |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Varioface |
| Shielding | Unshielded |
| DC Rated Voltage | 60V |
| Weight | 1.407431oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2305761 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.