Phoenix Contact 2305826 technical specifications.
| Connector Type A | IDC |
| Gender | Female |
| Length | 0.5m |
| RoHS Compliant | Yes |
| Series | Varioface |
| DC Rated Voltage | 60V |
| Weight | 2.074109oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2305826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.