9-contact female D-subminiature connector sub-assembly. Features standard density pin configuration. Designed for reliable I/O connectivity.
Phoenix Contact 2311797 technical specifications.
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact 2311797 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.