Phoenix Contact 2313371 technical specifications.
| Package Height (mm) | 20 |
| Package Diameter (mm) | 76 |
| Type | Omni-Directional |
| Center Frequency | 850/900/1800/1900/2100MHz |
| Typical Antenna Gain | 5dBi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2313371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.