Phoenix Contact 2314312 technical specifications.
| Cable Length (m) | 4 |
| Cable Type | Round |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Jacket Material | Cross Linked Polyethylene |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2314312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.