Phoenix Contact 2314794 technical specifications.
| Wire Size | 26AWG |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Gender | SKT-SKT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Contact Termination | IDT-IDT |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2314794 to view detailed technical specifications.
No datasheet is available for this part.