Phoenix Contact 2320076 technical specifications.
| Width | 41 |
| Length | 42.2 |
| Height | 27 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2320076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.