
Phoenix Contact 2322155 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 2.5A |
| Current Rating | 2.5A |
| Depth | 45.1mm |
| Gender | Male |
| Height | 45.1mm |
| Length | 65.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | VARIOFACE, VIP |
| Termination | Screw |
| Voltage Rating | 24V |
| Weight | 4.232875oz |
| Width | 50mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2322155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.